


LCBS-L-9-01 | |
|---|---|
DigiKey Part Number | LCBS-L-9-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-L-9-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 9/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-L-9-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | - | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 5 | €0.17600 | €0.88 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.14760 | €3.69 |
| 50 | €0.13760 | €6.88 |
| 100 | €0.12840 | €12.84 |
| 250 | €0.11808 | €29.52 |
| 500 | €0.11120 | €55.60 |
| 1.000 | €0.10505 | €105.05 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |


