
ER28/14/11-3C90 | |
|---|---|
DigiKey Part Number | 1779-ER28/14/11-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ER28/14/11-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ER Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 28 x 14 x 11 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 1800.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.780 | €0.34138 | €1,290.42 |
| Unit Price without VAT: | €0.34138 |
|---|---|
| Unit Price with VAT: | €0.41307 |


