ER11/2.5/6-3C95-A100-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER28/14/11-3C94

DigiKey Part Number
ER28/14/11-3C94-ND
Manufacturer
Manufacturer Product Number
ER28/14/11-3C94
Description
FERRITE CORE ER 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core ER Type 1.124" (28.55mm) Length 0.449" (11.40mm) Width Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 28 x 14 x 11
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.551" (14.00mm)
Length
1.124" (28.55mm)
Width
0.449" (11.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.780€0.34138€1,290.42
Unit Price without VAT:€0.34138
Unit Price with VAT:€0.41307