
GS 218 | |
|---|---|
DigiKey Part Number | 5496-GS218-ND |
Manufacturer | |
Manufacturer Product Number | GS 218 |
Description | Mica wafers GS 218 |
Customer Reference | |
Detailed Description | Thermal Pad 21.00mm x 24.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | GS 218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Outline | 21.00mm x 24.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €0.04283 | €10.28 |
| Unit Price without VAT: | €0.04283 |
|---|---|
| Unit Price with VAT: | €0.05182 |




