
4663 | |
|---|---|
DigiKey Part Number | 36-4663-ND |
Manufacturer | |
Manufacturer Product Number | 4663 |
Description | THERM PAD 25.4MMX15.24MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 25.40mm x 15.24mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 4663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Plastic Cases | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 15.24mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04454 | €111.35 |
| Unit Price without VAT: | €0.04454 |
|---|---|
| Unit Price with VAT: | €0.05389 |


