Heat Sink TO-220 Aluminum 5.71W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 104 25,4 STS TO 220

DigiKey Part Number
5496-SK10425,4STSTO220-ND
Manufacturer
Manufacturer Product Number
SK 104 25,4 STS TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 5.71W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.000" (25.40mm)
Mfr
Width
1.374" (34.90mm)
Series
Fin Height
0.500" (12.70mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
5.71W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.34°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
14°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.58100€15.81
Unit Price without VAT:€1.58100
Unit Price with VAT:€1.91301