
SK 145 37,5 STS TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK14537,5STSTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 145 37,5 STS TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.67W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.476" (37.50mm) |
Mfr | Width 1.142" (29.00mm) |
Series | Fin Height 0.472" (12.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 6.67W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.72°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 12°C/W |
Package Cooled | Material |
Attachment Method Screw | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.54700 | €15.47 |
| Unit Price without VAT: | €1.54700 |
|---|---|
| Unit Price with VAT: | €1.87187 |



