Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-02-15S

DigiKey Part Number
1866-3004-ND
Manufacturer
Manufacturer Product Number
IRM-02-15S
Description
AC/DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-02-15S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-30°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
75%
Part Status
Active
Mounting Type
Surface Mount
Type
Enclosed
Package / Case
24-SMD Module, 14 Leads
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
133mA
Load Regulation
±0.5%
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRM-02-15SFORTEC Power GmbH315896-IRM-02-15S-ND€4.76000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.01000€5.01
5€4.76000€23.80
10€4.58900€45.89
25€4.41960€110.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.01000
Unit Price with VAT:€6.06210

Other Suppliers on DigiKey

6In Stock
Ships from FORTEC Power GmbH