Parametric Equivalent
Parametric Equivalent

NGE12I15-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE12I15-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE12I15-P1J |
Description | +15V0.8A;20AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 46.65" (1.19m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm) | |
Approval Agency | CB, CCC, CE, cUL, cULus, cURus, EAC, PSE, TUV, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.16000 | €9.16 |
| 5 | €8.72400 | €43.62 |
| 10 | €8.37800 | €83.78 |
| 25 | €8.11880 | €202.97 |
| Unit Price without VAT: | €9.16000 |
|---|---|
| Unit Price with VAT: | €11.08360 |


