NLDD-700HW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 0
Unit Price: €6.10000
Datasheet
NLDD-HW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDD-700HW

DigiKey Part Number
1866-NLDD-700HW-ND
Manufacturer
Manufacturer Product Number
NLDD-700HW
Description
DC-DC CONSTANT CURRENT STEP-DOWN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
59V
Voltage - Output
6 ~ 52V
Current - Output (Max)
700mA
Dimming
PWM
Features
Remote On/Off, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 50°C
Efficiency
96%
Termination Style
Wire Leads
Size / Dimension
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
Approval Agency
CE, EAC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.10000€6.10
5€5.65800€28.29
10€5.47800€54.78
Unit Price without VAT:€6.10000
Unit Price with VAT:€7.38100