54V 200 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-200E-54

DigiKey Part Number
1866-OWA-200E-54-ND
Manufacturer
Manufacturer Product Number
OWA-200E-54
Description
AC/DC DESKTOP ADAPTER 54V 200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54V 200 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
Europe
Output Connector
XLR Plug, 4 Pin
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord
Input Connector
CEE 7/7
Voltage - Input
180 ~ 264 VAC
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Voltage - Output
54V
Approval Agency
CB, CE, EAC, GS
Current - Output (Max)
3.71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OWA-200E-54FORTEC Power GmbH35896-OWA-200E-54-ND€48.10000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€52.52000€52.52
5€50.05200€250.26
10€47.75700€477.57
25€46.43320€1,160.83
Unit Price without VAT:€52.52000
Unit Price with VAT:€63.54920

Other Suppliers on DigiKey

2In Stock
Ships from FORTEC Power GmbH