PWM-200-12KN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 1
Unit Price: €82.34000
Datasheet
15A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-200-12KN

DigiKey Part Number
1866-PWM-200-12KN-ND
Manufacturer
Manufacturer Product Number
PWM-200-12KN
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
200 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Dimming
PWM
Part Status
Active
Features
OCP, OTP, OVP, SCP
Type
Constant Voltage
Operating Temperature
-40°C ~ 85°C
Topology
AC DC Converter
Efficiency
92%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
100VAC
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC
Voltage - Output
12V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWM-200-12KNFORTEC Power GmbH15896-PWM-200-12KN-ND€82.34000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€82.34000€82.34
5€78.37400€391.87
10€74.93000€749.30
25€72.73840€1,818.46
Unit Price without VAT:€82.34000
Unit Price with VAT:€99.63140

Other Suppliers on DigiKey

1In Stock
Ships from FORTEC Power GmbH