Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLG-320-H-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-320-H-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-320-H-AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 312 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -20°C ~ 85°C |
Topology AC DC Converter | Efficiency 93.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, UKCA |
Voltage - Output 48V | Mounting Type Chassis Mount |
Current - Output (Max) 6.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-320-48-ABV | MEAN WELL USA Inc. | 3 | 1866-XLG-320-48-ABV-ND | €56.52000 | Parametric Equivalent |
| XLG-320-L-A | MEAN WELL USA Inc. | 7 | 1866-XLG-320-L-A-ND | €53.63000 | Parametric Equivalent |
| XLG-320-V-A | MEAN WELL USA Inc. | 2 | 1866-XLG-320-V-A-ND | €53.63000 | Parametric Equivalent |
| XLG-320-H-A | FORTEC Power GmbH | 89 | 5896-XLG-320-H-A-ND | €51.08000 | Parametric Equivalent |
| XLG-320-H-AB | FORTEC Power GmbH | 1 | 5896-XLG-320-H-AB-ND | €53.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.52000 | €56.52 |
| 5 | €53.88400 | €269.42 |
| 10 | €51.50400 | €515.04 |
| 25 | €49.97400 | €1,249.35 |
| Unit Price without VAT: | €56.52000 |
|---|---|
| Unit Price with VAT: | €68.38920 |




