
12.88455 | |
|---|---|
DigiKey Part Number | 4983-12.88455TR-ND - Tape & Reel (TR) 4983-12.88455CT-ND - Cut Tape (CT) 4983-12.88455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88455 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-H-F-D-I-16M0 | Jauch Quartz | 2.973 | 1908-J32SMX-H-F-D-I-16M0CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36000 | €3.60 |
| 25 | €0.34000 | €8.50 |
| 50 | €0.32600 | €16.30 |
| 100 | €0.31250 | €31.25 |
| 250 | €0.29556 | €73.89 |
| 500 | €0.28332 | €141.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27159 | €271.59 |
| 2.000 | €0.26036 | €520.72 |
| 3.000 | €0.25401 | €762.03 |
| 5.000 | €0.24622 | €1,231.10 |
| 7.000 | €0.24123 | €1,688.61 |
| 10.000 | €0.23605 | €2,360.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

