New at DigiKey
16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-F-D-I-16M0

DigiKey Part Number
1908-J32SMX-H-F-D-I-16M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-F-D-I-16M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-F-D-I-16M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-F-D-I-16M0
Description
CRYSTAL 16,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88455Geyer Electronic America, Inc.9334983-12.88455CT-ND€0.42000Parametric Equivalent
In-Stock: 2.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.12900€1.29
25€0.12200€3.05
50€0.11680€5.84
100€0.11200€11.20
250€0.10592€26.48
500€0.10156€50.78
1.000€0.09736€97.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09106€273.18
6.000€0.08729€523.74
9.000€0.08516€766.44
15.000€0.08255€1,238.25
21.000€0.08087€1,698.27
30.000€0.07913€2,373.90
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16940