


135-504QAG-J01 | |
|---|---|
DigiKey Part Number | 480-3342-ND |
Manufacturer | |
Manufacturer Product Number | 135-504QAG-J01 |
Description | THERM NTC 500KOHM 4261K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.14000 | €8.14 |
| 5 | €7.33400 | €36.67 |
| 10 | €7.03800 | €70.38 |
| 25 | €6.68520 | €167.13 |
| 50 | €6.44560 | €322.28 |
| 100 | €6.22650 | €622.65 |
| 500 | €5.78794 | €2,893.97 |
| 1.000 | €5.62532 | €5,625.32 |
| Unit Price without VAT: | €8.14000 |
|---|---|
| Unit Price with VAT: | €9.84940 |




