SD211DE-TO-72-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD211DE TO-72 4L ROHS

DigiKey Part Number
4004-SD211DETO-724LROHS-ND
Manufacturer
Manufacturer Product Number
SD211DE TO-72 4L ROHS
Description
HIGH SPEED N-CHANNEL LATERAL DMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50mA (Ta) 300mW (Ta) Through Hole TO-72-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 25V
Rds On (Max) @ Id, Vgs
45Ohm @ 1mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Vgs (Max)
+25V, -300mV
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-72-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.43000€7.43
10€5.07300€50.73
100€3.73900€373.90
500€3.26046€1,630.23
Manufacturers Standard Package
Unit Price without VAT:€7.43000
Unit Price with VAT:€8.99030