
GLF-121-610-021 | |
|---|---|
DigiKey Part Number | H1061RC-ND |
Manufacturer | |
Manufacturer Product Number | GLF-121-610-021 |
Description | CABLE MOD COIL 6COND WHT 10' |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable White 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 2.67' (0.81m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.75600 | €27.56 |
| 25 | €2.70280 | €67.57 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.41220 |



