GLF-121-610-022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-610-022

DigiKey Part Number
H1461RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-610-022
Description
CABLE MOD COIL 6COND WHT 14'
Customer Reference
Detailed Description
6 Conductor Modular Coil Cable White 14' (4.27m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
6
Length - Coil Retracted
3.67' (1.12m)
Length - Coil Extended
14' (4.27m)
Length
-
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.267" (6.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.34000€3.34
5€3.26800€16.34
10€3.23700€32.37
25€3.19760€79.94
50€3.16780€158.39
Unit Price without VAT:€3.34000
Unit Price with VAT:€4.04140
Alternate Color
CABLE MOD COIL 6COND BLACK 14'
In-Stock: 1
Unit Price: €3.78000
Alternate Length
CABLE MOD COIL 6COND WHT 10'
In-Stock: 227
Unit Price: €2.82000