Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S26HS512TGABHB000 | |
|---|---|
DigiKey Part Number | 448-S26HS512TGABHB000-ND |
Manufacturer | |
Manufacturer Product Number | S26HS512TGABHB000 |
Description | IC FLASH 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 200 MHz 5.45 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tray | Access Time 5.45 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S26HS512TGABHB003 | Infineon Technologies | 0 | 448-S26HS512TGABHB003TR-ND | €7.09394 | Parametric Equivalent |
| S26HS512TGABHB010 | Infineon Technologies | 0 | 448-S26HS512TGABHB010-ND | €7.09393 | Parametric Equivalent |
| S26HS512TGABHB013 | Infineon Technologies | 0 | 448-S26HS512TGABHB013TR-ND | €7.09394 | Parametric Equivalent |
| S26HS512TGABHM000 | Infineon Technologies | 0 | 448-S26HS512TGABHM000-ND | €7.56515 | Parametric Equivalent |
| S26HS512TGABHM003 | Infineon Technologies | 0 | 448-S26HS512TGABHM003TR-ND | €7.56513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | €7.09393 | €2,397.75 |
| Unit Price without VAT: | €7.09393 |
|---|---|
| Unit Price with VAT: | €8.58366 |



