S26HS512TGABHV000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.09393
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.09394
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.09393
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.09394
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.56515
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.56513
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.56515
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €7.56513
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €6.28246
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €6.28249
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €6.28246
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 200 MHz 5.45 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS512TGABHV000

DigiKey Part Number
448-S26HS512TGABHV000-ND
Manufacturer
Manufacturer Product Number
S26HS512TGABHV000
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 200 MHz 5.45 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tray
Access Time
5.45 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S26HS512TGABHB000Infineon Technologies0448-S26HS512TGABHB000-ND€7.09393Parametric Equivalent
S26HS512TGABHB003Infineon Technologies0448-S26HS512TGABHB003TR-ND€7.09394Parametric Equivalent
S26HS512TGABHB010Infineon Technologies0448-S26HS512TGABHB010-ND€7.09393Parametric Equivalent
S26HS512TGABHB013Infineon Technologies0448-S26HS512TGABHB013TR-ND€7.09394Parametric Equivalent
S26HS512TGABHM000Infineon Technologies0448-S26HS512TGABHM000-ND€7.56515Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
338€6.28249€2,123.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.28249
Unit Price with VAT:€7.60181