14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
For GaN-based USB-C adapters and chargers with ultrahigh power density: PFC + hybrid flyback controller XDP™ XDPS2221

XDPS2221XUMA1

DigiKey Part Number
448-XDPS2221XUMA1TR-ND - Tape & Reel (TR)
448-XDPS2221XUMA1CT-ND - Cut Tape (CT)
448-XDPS2221XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPS2221XUMA1
Description
DIGITAL COMBO CONTROLLER FOR PFC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PFC IC PG-DSO-14
EDA/CAD Models
XDPS2221XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
-
Frequency - Switching
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.21000€3.21
10€2.42200€24.22
25€2.22440€55.61
100€2.00740€200.74
250€1.90388€475.97
500€1.84144€920.72
1.000€1.79007€1,790.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.71466€4,286.65
5.000€1.68232€8,411.60
Manufacturers Standard Package
Unit Price without VAT:€3.21000
Unit Price with VAT:€3.88410