Parametric Equivalent

CA3101E14S-7P-B-14-A232 | |
|---|---|
DigiKey Part Number | CA3101E14S-7P-B-14-A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-7P-B-14-A232 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3101E14S-7P-B-03-A232 | ITT Cannon, LLC | 0 | CA3101E14S-7P-B-03-A232-ND | €35.61570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €46.01900 | €4,601.90 |
| Unit Price without VAT: | €46.01900 |
|---|---|
| Unit Price with VAT: | €55.68299 |

