Parametric Equivalent

KPT06F22-55P | |
|---|---|
DigiKey Part Number | 1003-KPT06F22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F22-55P |
Description | KPT06F22-55P |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 55 | Shielding |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPT06B22-55P | ITT Cannon, LLC | 0 | 1003-KPT06B22-55P-ND | €87.67780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €110.33580 | €5,516.79 |
| Unit Price without VAT: | €110.33580 |
|---|---|
| Unit Price with VAT: | €133.50632 |

