
CR1632 SM | |
|---|---|
DigiKey Part Number | 3027-CR1632SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 SM |
Description | BATT LITH 3V COIN 16MM SM |
Customer Reference | |
Detailed Description | Coin, 16.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.64" Dia x 0.14" H (16.2mm x 3.5mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.59400 | €5.94 |
| 50 | €0.51640 | €25.82 |
| 100 | €0.49910 | €49.91 |
| 250 | €0.46472 | €116.18 |
| 500 | €0.43890 | €219.45 |
| 1.000 | €0.42169 | €421.69 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |


