


QSCF500Q9R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q9R1C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q9R1C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q9R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q9R1C1GV001T |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q9R1C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q9R1B1GV001T | Johanson Technology Inc. | 14.017 | 712-QSCF500Q9R1B1GV001TCT-ND | €0.55000 | Similar |
| GJM1555C1H9R1CB01D | Murata Electronics | 69.049 | 490-3112-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13440 | €6.72 |
| 100 | €0.11960 | €11.96 |
| 500 | €0.09438 | €47.19 |
| 1.000 | €0.08660 | €86.60 |
| 2.500 | €0.07840 | €196.00 |
| 5.000 | €0.07346 | €367.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06939 | €693.90 |
| 20.000 | €0.06605 | €1,321.00 |
| 30.000 | €0.06437 | €1,931.10 |
| 50.000 | €0.06252 | €3,126.00 |
| 70.000 | €0.06143 | €4,300.10 |
| 100.000 | €0.06039 | €6,039.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |


