Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK335M050A9BAA | |
|---|---|
DigiKey Part Number | EDK335M050A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK335M050A9BAA |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK335M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 20 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH335M050A9BAA | KEMET | 0 | EDH335M050A9BAA-ND | €0.05229 | Upgrade |
| EDH335M050S9BAA | KEMET | 0 | EDH335M050S9BAA-ND | €0.05524 | Upgrade |
| AVE335M50B12T-F | Cornell Dubilier Knowles | 0 | 338-1818-2-ND | €0.00000 | Direct |
| EMVA500ADA3R3MD55G | Chemi-Con | 0 | 565-EMVA500ADA3R3MD55GTR-ND | €0.06352 | Direct |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.04006 | €1,602.40 |
| Unit Price without VAT: | €0.04006 |
|---|---|
| Unit Price with VAT: | €0.04847 |














