Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862BS334K310R | |
|---|---|
DigiKey Part Number | 399-F862BS334K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BS334K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BS334K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BS334K310ALR0L | KEMET | 428 | 399-11693-ND | €1.08000 | Parametric Equivalent |
| F862BS334K310Z | KEMET | 0 | 399-12368-ND | €1.00000 | Parametric Equivalent |
| F862BS334K310ZL32K | KEMET | 0 | 399-F862BS334K310ZL32K-ND | €0.37708 | Parametric Equivalent |
| F862BS334K310ZL32KV054 | KEMET | 0 | 399-F862BS334K310ZL32KV054-ND | €0.37708 | Parametric Equivalent |
| F862BS334K310ZV054 | KEMET | 0 | 399-F862BS334K310ZV054-ND | €0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | €0.35430 | €269.27 |
| Unit Price without VAT: | €0.35430 |
|---|---|
| Unit Price with VAT: | €0.42870 |




