F862BS334K310ZV054 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 428
Unit Price: €1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.35430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.37708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.37708
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BS334K310ZV054

DigiKey Part Number
399-F862BS334K310ZV054-ND
Manufacturer
Manufacturer Product Number
F862BS334K310ZV054
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BS334K310ZV054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862BS334K310ALR0LKEMET428399-11693-ND€1.08000Parametric Equivalent
F862BS334K310RKEMET0399-F862BS334K310RTB-ND€0.35430Parametric Equivalent
F862BS334K310ZKEMET0399-12368-ND€1.00000Parametric Equivalent
F862BS334K310ZL32KKEMET0399-F862BS334K310ZL32K-ND€0.37708Parametric Equivalent
F862BS334K310ZL32KV054KEMET0399-F862BS334K310ZL32KV054-ND€0.37708Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.57100€5.71
50€0.44520€22.26
100€0.40620€40.62
561€0.33697€189.04
1.122€0.31731€356.02
2.805€0.29655€831.82
5.049€0.28579€1,442.95
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.07690