
1005188F0-AS70L0100 | |
|---|---|
DigiKey Part Number | 478-1005188F0-AS70L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1005188F0-AS70L0100 |
Description | UWB FPC ANTENNA, 100MM CABLE, SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €3.20800 | €32.08 |
| 25 | €2.95520 | €73.88 |
| 100 | €2.67810 | €267.81 |
| 250 | €2.54584 | €636.46 |
| 500 | €2.46618 | €1,233.09 |
| 1.000 | €2.40059 | €2,400.59 |
| 2.500 | €2.33136 | €5,828.40 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.09410 |




