
1005193-A01 | |
|---|---|
DigiKey Part Number | 478-1005193-A01-ND |
Manufacturer | |
Manufacturer Product Number | 1005193-A01 |
Description | ANTENNA ASSY, UWB68 V SMA(M) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB PCB Trace SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.69000 | €6.69 |
| 10 | €5.16500 | €51.65 |
| 78 | €4.43167 | €345.67 |
| 156 | €4.26551 | €665.42 |
| 312 | €4.12875 | €1,288.17 |
| 546 | €4.03621 | €2,203.77 |
| 1.014 | €3.94943 | €4,004.72 |
| Unit Price without VAT: | €6.69000 |
|---|---|
| Unit Price with VAT: | €8.09490 |


