Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASP-BLU-75F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-75F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA6261-75F | L-com | 0 | 5073-TRA6261-75F-ND | €1,898.23000 | Parametric Equivalent |
| TRD626ASR-BLU-75F | L-com | 0 | 5073-TRD626ASR-BLU-75F-ND | €134.05000 | Parametric Equivalent |
| TRD626ASZ-BLU-75F | L-com | 0 | 5073-TRD626ASZ-BLU-75F-ND | €166.05000 | Parametric Equivalent |
| TRD695ABL-75 | L-com | 20 | 5073-TRD695ABL-75-ND | €137.45000 | Parametric Equivalent |
| TRD695APBLU-75 | L-com | 0 | 5073-TRD695APBLU-75-ND | €222.79000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €172.72000 | €172.72 |
| Unit Price without VAT: | €172.72000 |
|---|---|
| Unit Price with VAT: | €208.99120 |









