
STP6X22MBUF2 | |
|---|---|
DigiKey Part Number | 298-19243-ND |
Manufacturer | |
Manufacturer Product Number | STP6X22MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 72.18' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 72.18' (22.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 72.18' (22.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X21MBUF2 | Panduit Corp | 10 | 298-19235-ND | €81.57000 | Parametric Equivalent |
| STP6X23MBUF2 | Panduit Corp | 5 | 298-19250-ND | €87.46000 | Parametric Equivalent |
| NLBL-75F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLBL-75F-CAT6A-PATCH-ND | €70.98000 | Parametric Equivalent |
| TRA6261-75F | L-com | 0 | 5073-TRA6261-75F-ND | €1,898.23000 | Parametric Equivalent |
| TRD626ASP-BLU-75F | L-com | 0 | 5073-TRD626ASP-BLU-75F-ND | €172.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.83000 | €82.83 |
| Unit Price without VAT: | €82.83000 |
|---|---|
| Unit Price with VAT: | €100.22430 |

