
XE-3555-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3555-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3555-001 |
Description | ANSI PFA 1/0.3MM K 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 39.370" (1000.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.56000 | €15.56 |
| 5 | €14.85600 | €74.28 |
| 10 | €14.56100 | €145.61 |
| 25 | €14.18120 | €354.53 |
| 50 | €13.90020 | €695.01 |
| 100 | €13.62490 | €1,362.49 |
| 250 | €13.26908 | €3,317.27 |
| 500 | €13.00614 | €6,503.07 |
| Unit Price without VAT: | €15.56000 |
|---|---|
| Unit Price with VAT: | €18.82760 |



