XE-7134-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7134-001

DigiKey Part Number
5425-XE-7134-001-ND
Manufacturer
Manufacturer Product Number
XE-7134-001
Description
IEC PFA 1/0.2MM J 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Cable Length
3.937" (100.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
39.370" (1000.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.41000€9.41
5€8.99000€44.95
10€8.81100€88.11
25€8.58120€214.53
50€8.41160€420.58
100€8.24490€824.49
250€8.02960€2,007.40
500€7.87052€3,935.26
1.000€7.71453€7,714.53
Unit Price without VAT:€9.41000
Unit Price with VAT:€11.38610