



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.50200 | €15.02 |
| 30 | €1.39000 | €41.70 |
| 50 | €1.34040 | €67.02 |
| 100 | €1.27640 | €127.64 |
| 250 | €1.19644 | €299.11 |
| 500 | €1.13930 | €569.65 |
| 1.000 | €1.08493 | €1,084.93 |
| 2.500 | €1.01704 | €2,542.60 |
| 5.000 | €0.96854 | €4,842.70 |
| Unit Price without VAT: | €1.50200 |
|---|---|
| Unit Price with VAT: | €1.81742 |











