Red 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-R4-D

DigiKey Part Number
0430310003-12-R4-D-ND
Manufacturer
Manufacturer Product Number
0430310003-12-R4-D
Description
12" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.56800€15.68
30€1.39133€41.74
50€1.32020€66.01
100€1.23380€123.38
250€1.13496€283.74
500€1.07038€535.19
1.000€1.01350€1,013.50
2.500€0.94862€2,371.55
5.000€0.90633€4,531.65
Manufacturers Standard Package
Unit Price without VAT:€1.56800
Unit Price with VAT:€1.89728
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: €1.50200
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: €1.50200
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: €1.50200
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: €1.56800
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: €1.56800
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: €1.36400
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: €1.37800
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: €1.39100
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: €1.40600
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: €1.42000
Assembly Component