Similar



MP20043DGT-B-LF-Z | |
|---|---|
DigiKey Part Number | MP20043DGT-B-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20043DGT-B-LF-Z |
Description | IC REG LINEAR POS PROG 8-TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-TQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 300mA, 0.28V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 75dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.46982 | €2,349.10 |
| 10.000 | €0.46038 | €4,603.80 |
| 15.000 | €0.45565 | €6,834.75 |
| Unit Price without VAT: | €0.46982 |
|---|---|
| Unit Price with VAT: | €0.56848 |


