22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H220FB01J

DigiKey Part Number
490-GJM1555C1H220FB01JTR-ND - Tape & Reel (TR)
490-GJM1555C1H220FB01JCT-ND - Cut Tape (CT)
490-GJM1555C1H220FB01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H220FB01J
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H220FB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H220FB01DMurata Electronics12.886490-17796-1-ND€0.11000Parametric Equivalent
In-Stock: 37.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07100€0.71
50€0.04960€2.48
100€0.04330€4.33
500€0.03234€16.17
1.000€0.02900€29.00
2.500€0.02547€63.67
5.000€0.02335€116.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.01539€769.50
100.000€0.01460€1,460.00
150.000€0.01420€2,130.00
250.000€0.01377€3,442.50
350.000€0.01351€4,728.50
500.000€0.01326€6,630.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15730