
GJM1555C1H220FB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H220FB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H220FB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H220FB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220FB01J |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220FB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1H220FB01D | Murata Electronics | 12.886 | 490-17796-1-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04960 | €2.48 |
| 100 | €0.04330 | €4.33 |
| 500 | €0.03234 | €16.17 |
| 1.000 | €0.02900 | €29.00 |
| 2.500 | €0.02547 | €63.67 |
| 5.000 | €0.02335 | €116.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.01539 | €769.50 |
| 100.000 | €0.01460 | €1,460.00 |
| 150.000 | €0.01420 | €2,130.00 |
| 250.000 | €0.01377 | €3,442.50 |
| 350.000 | €0.01351 | €4,728.50 |
| 500.000 | €0.01326 | €6,630.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

