



NCP18XV103J03RB | |
|---|---|
DigiKey Part Number | 490-6944-2-ND - Tape & Reel (TR) 490-6944-1-ND - Cut Tape (CT) 490-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XV103J03RB |
Description | THERMISTOR NTC 10KOHM 3900K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XV103J03RB Models |
Category | B25/50 3900K |
Manufacturer Murata Electronics | B25/85 3934K |
Series | B25/100 3944K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG163JH103JT1A | TDK | 0 | 445-NTCG163JH103JT1ACT-ND | €0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 5 | €0.13600 | €0.68 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11720 | €2.93 |
| 50 | €0.11080 | €5.54 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.09308 | €46.54 |
| 1.000 | €0.08872 | €88.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07949 | €317.96 |
| 8.000 | €0.07620 | €609.60 |
| 12.000 | €0.07441 | €892.92 |
| 20.000 | €0.07227 | €1,445.40 |
| 28.000 | €0.07094 | €1,986.32 |
| 40.000 | €0.06959 | €2,783.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

