
74LVCH16373ADGV-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16373ADGV-QJTR-ND - Tape & Reel (TR) 1727-74LVCH16373ADGV-QJCT-ND - Cut Tape (CT) 1727-74LVCH16373ADGV-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGV-QJ |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 2.9ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16373ADGV-Q1J | Nexperia USA Inc. | 1.737 | 1727-74LVC16373ADGV-Q1JCT-ND | €1.04000 | Parametric Equivalent |
| 74LVC16373ADGVJ | Nexperia USA Inc. | 2.065 | 1727-74LVC16373ADGVJCT-ND | €0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67000 | €6.70 |
| 25 | €0.60520 | €15.13 |
| 100 | €0.53410 | €53.41 |
| 250 | €0.50016 | €125.04 |
| 500 | €0.48244 | €241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44512 | €1,112.80 |
| 5.000 | €0.43442 | €2,172.10 |
| 7.500 | €0.42906 | €3,217.95 |
| 12.500 | €0.42312 | €5,289.00 |
| 17.500 | €0.41965 | €7,343.88 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |

