
PMEG2005AEL,315 | |
|---|---|
DigiKey Part Number | 2156-PMEG2005AEL,315-954-ND |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEL,315 |
Description | DIODE SCHOTTK 20V 500MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DFN1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 500 mA |
| Bulk: | 983456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.682 | €0.09349 | €250.74 |
| Unit Price without VAT: | €0.09349 |
|---|---|
| Unit Price with VAT: | €0.11312 |






