Diode 20 V 500mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005AEL-QYL

DigiKey Part Number
1727-PMEG2005AEL-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2005AEL-QYL
Description
DIODE SCHOTTK 20V 500MA DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1.5 mA @ 20 V
Mfr
Capacitance @ Vr, F
19pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DFN1006-2
Voltage - Forward (Vf) (Max) @ If
440 mV @ 500 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04285€428.50
20.000€0.03901€780.20
30.000€0.03717€1,115.10
Manufacturers Standard Package
Unit Price without VAT:€0.04285
Unit Price with VAT:€0.05185