1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UPS1H102MHD1YQ

DigiKey Part Number
UPS1H102MHDYQCT-ND - Cut Tape (CT)
UPS1H102MHDYQTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H102MHD1YQ
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.392 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Not For New Designs
Impedance
58 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1H102MHDNichicon6.317493-14507-ND€1.46000Parametric Equivalent
UPS1H102MHD1TNNichicon8.597493-12196-1-ND€1.35000Parametric Equivalent
108KXM050MCORNELL DUBILIER KNOWLES01572-1061-ND€2.24000Parametric Equivalent
108RZM050MCORNELL DUBILIER KNOWLES0108RZM050M-ND€0.81760Parametric Equivalent
860080680024Würth Elektronik244732-9066-1-ND€2.03000Parametric Equivalent
In-Stock: 426
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.47000€1.47
10€0.95400€9.54
50€0.73920€36.96
100€0.67110€67.11
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.59844€149.61
500€0.55414€277.07
750€0.53173€398.80
1.250€0.50678€633.48
1.750€0.49211€861.19
2.500€0.47794€1,194.85
Manufacturers Standard Package
Unit Price without VAT:€1.47000
Unit Price with VAT:€1.77870