



UPS1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12196-1-ND - Cut Tape (CT) 493-12196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.392 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | €1.60000 | Upgrade |
| UPS1H102MHD | Nichicon | 6.317 | 493-14507-ND | €1.32000 | Parametric Equivalent |
| UPS1H102MHD1YQ | Nichicon | 426 | UPS1H102MHDYQCT-ND | €1.34000 | Parametric Equivalent |
| 860160680034 | Würth Elektronik | 0 | 732-9612-1-ND | €2.17000 | Upgrade |
| EEU-FC1H102B | Panasonic Industry | 221 | P19651CT-ND | €1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.86700 | €8.67 |
| 50 | €0.66900 | €33.45 |
| 100 | €0.60630 | €60.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.53936 | €134.84 |
| 500 | €0.49854 | €249.27 |
| 750 | €0.47792 | €358.44 |
| 1.250 | €0.45494 | €568.68 |
| 1.750 | €0.44143 | €772.50 |
| 2.500 | €0.42838 | €1,070.95 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.63350 |

