



UPS1H102MHD1YQ | |
|---|---|
DigiKey Part Number | UPS1H102MHDYQCT-ND - Cut Tape (CT) UPS1H102MHDYQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H102MHD1YQ |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.392 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1H102MHD | Nichicon | 6.317 | 493-14507-ND | €1.32000 | Parametric Equivalent |
| UPS1H102MHD1TN | Nichicon | 8.597 | 493-12196-1-ND | €1.22000 | Parametric Equivalent |
| 108KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1061-ND | €2.04000 | Parametric Equivalent |
| 108RZM050M | CORNELL DUBILIER KNOWLES | 0 | 108RZM050M-ND | €0.74347 | Parametric Equivalent |
| 860080680024 | Würth Elektronik | 244 | 732-9066-1-ND | €1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.95400 | €9.54 |
| 50 | €0.73920 | €36.96 |
| 100 | €0.67110 | €67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.59844 | €149.61 |
| 500 | €0.55414 | €277.07 |
| 750 | €0.53173 | €398.80 |
| 1.250 | €0.50678 | €633.48 |
| 1.750 | €0.49211 | €861.19 |
| 2.500 | €0.47794 | €1,194.85 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.77870 |

