



UWD1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9695-2-ND - Tape & Reel (TR) 493-9695-1-ND - Cut Tape (CT) 493-9695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V680MCL1GS | Nichicon | 631 | 493-6429-1-ND | €0.49000 | Direct |
| UCL1V680MCL1GS | Nichicon | 1.317 | 493-3952-1-ND | €0.59000 | Parametric Equivalent |
| EEE-FK1V680XP | Panasonic Industry | 5.790 | PCE3844CT-ND | €0.59000 | Direct |
| EEE-FKV680XAP | Panasonic Industry | 990 | PCE4425CT-ND | €0.65000 | Direct |
| AFK686M35X16T-F | Cornell Dubilier Knowles | 876 | 338-AFK686M35X16T-FCT-ND | €1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32500 | €3.25 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.21540 | €21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.15544 | €139.90 |
| 1.800 | €0.14328 | €257.90 |
| 2.700 | €0.13714 | €370.28 |
| 4.500 | €0.13029 | €586.30 |
| 6.300 | €0.12626 | €795.44 |
| 9.000 | €0.12237 | €1,101.33 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |

