Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UWZ1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-9943-2-ND - Tape & Reel (TR) 493-9943-1-ND - Cut Tape (CT) 493-9943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H3R3MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H3R3MCL1GS | Nichicon | 737 | 493-UCD1H3R3MCL1GSCT-ND | €0.40000 | Similar |
| UUD1H3R3MCL1GS | Nichicon | 2.894 | 493-2296-1-ND | €0.39000 | Similar |
| UUT1H3R3MCL1GS | Nichicon | 629 | 493-6257-1-ND | €0.32000 | Similar |
| UWD1H3R3MCL1GS | Nichicon | 22 | 493-9680-1-ND | €0.39000 | Similar |
| UWG1H3R3MCL1GB | Nichicon | 0 | 493-9753-1-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18500 | €1.85 |
| 50 | €0.13560 | €6.78 |
| 100 | €0.11970 | €11.97 |
| 500 | €0.09218 | €46.09 |
| 1.000 | €0.08348 | €83.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07624 | €152.48 |
| 4.000 | €0.07022 | €280.88 |
| 6.000 | €0.06718 | €403.08 |
| 10.000 | €0.06379 | €637.90 |
| 14.000 | €0.06180 | €865.20 |
| 20.000 | €0.05988 | €1,197.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |










