
TDH50H1K00FE-TR | |
|---|---|
DigiKey Part Number | 273-TDH50H1K00FETR-ND - Tape & Reel (TR) 273-TDH50H1K00FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDH50H1K00FE-TR |
Description | TO-263 HEATSINKABLE THICK FILM R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH50H1K00FE-TR Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0263F1K00K9 | C&B/RESI | 60 | 4506-TPAL0263F1K00K9-ND | €3.98000 | Similar |
| TPAN0263F1K00K9 | C&B/RESI | 162 | 4506-TPAN0263F1K00K9-ND | €4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.31000 | €10.31 |
| 10 | €7.17100 | €71.71 |
| 25 | €6.32160 | €158.04 |
| 50 | €5.78980 | €289.49 |
| 100 | €5.33790 | €533.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.90818 | €2,454.09 |
| Unit Price without VAT: | €10.31000 |
|---|---|
| Unit Price with VAT: | €12.47510 |

